Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BFR93AE6327HTSA1

$ 0.137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFR93AE6327HTSA1.

IHS

Datasheet6 pages12 years ago

element14 APAC

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+42.39%

CAD Models

Download Infineon BFR93AE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-05-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2027-05-15
LTD Date2030-12-15

Related Parts

onsemiBC848BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBFU550XRR
RF TRANS NPN 12V 11GHZ SOT143R / RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143R
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBFG310/XR,215
RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Infineon BFR93AE6327HTSA1 provided by its distributors.

BFR93A Series 12 V 90 mA Low Noise Silicon Bipolar RF Transistor - PG-SOT-23-3
RF TRANS NPN 12V 6GHZ SOT23-3 RF Transistor NPN 12V 90mA 6GHz 300mW Surface Mount PG-SOT23
12V 300mW 90mA 100@30mA8V 6GHz +150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS
RF TRANSISTOR, NPN, 12V, 6GHZ, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:12V; Transition Frequency ft:6GHz; Power Dissipation Pd:300mW; DC Collector Current:90mA; DC Current Gain hFE:70hFE; RF T
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 90 / Collector-Emitter Voltage (Vceo) V = 12 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = 20 / Emitter-Base Voltage (Vebo) V = 2 / Operating Temperature Max. °C = 150 / Transit Frequency GHz = 6 / Power Dissipation (Pd) mW = 300 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFR 93A E6327
  • BFR-93A E6327
  • BFR93A
  • BFR93A E6327
  • BFR93A-E6327
  • BFR93AE-6327
  • BFR93AE6327
  • SP000011066