Infineon BAT18

Pin Diode, 35V V(BR), Silicon
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAT18.

IHS

Datasheet2 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.499
Stock
121,625
581,383
Authorized Distributors
0
1
Diode Type
-
-
Forward Current
-
100 mA
Forward Voltage
-
1.2 V
Max Operating Temperature
150 °C
125 °C
Min Operating Temperature
-
-55 °C
Reverse Standoff Voltage
20 V
20 V
Max Power Dissipation
-
-
Frequency
-
-
Peak Reverse Current
-
100 nA
Case/Package
SOT-23
SOT-23-3
Mount
-
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon BAT18 provided by its distributors.

Pin Diode, 35V V(BR), Silicon

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA