Infineon BA592E6433HTMA1

RF DIODE STANDARD 35V SOD323-2 / RF Diode Standard - Single 35V 100 mA PG-SOD323-2
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BA592E6433HTMA1.

IHS

Datasheet11 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BA592E6433HTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-02-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2029-01-31

Related Parts

Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
DIODE SCHOTTKY 70V 70MA SOD323 / Diode Schottky 70 V 70mA Surface Mount SOD-323
DIODE SCHOTTKY 70V 70MA SOD323 / Diode Schottky 70 V 70mA Surface Mount SOD-323
Diodes Inc.MMSZ5232BS-7-F
MMSZ5232BS Series 5.6 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5248BS-7-F
Diodes Incorporated Zener Diode Single 18V SMD Max Pwr Diss 200mW SOD-323
Diodes Inc.MMSZ5226BS-7-F
Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5226BS-7-F

Descriptions

Descriptions of Infineon BA592E6433HTMA1 provided by its distributors.

RF DIODE STANDARD 35V SOD323-2 / RF Diode Standard - Single 35V 100 mA PG-SOD323-2
BA592 Series 35 V 100 mA 500 mO 1.1 pF Silicon RF Switching Diode - SOD-323
35V 500mΩ@ 10 mA 100mA 0.0000011uF SOD-323 SMD mount 1.7mm*1.25mm*850μm
Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R
Mixer Diode, Very High Frequency, Silicon
RF DIODE STANDARD 35V SOD323-3D

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA 592 E6433
  • BA592 E6433
  • BA592E6433