Infineon BA592E6327HTSA1

35V 20nA 700mΩ@3mA 100mA 0.0000011uF Freestanding SOD SMD mount 1.7mm*1.25mm*1.05mm
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BA592E6327HTSA1.

IHS

Datasheet11 pages15 years ago
Datasheet2 pages0 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
-24.99%

CAD Models

Download Infineon BA592E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1992-03-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2029-01-31

Related Parts

Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
DIODE SCHOTTKY 70V 70MA SOD323 / Diode Schottky 70 V 70mA Surface Mount SOD-323
DIODE SCHOTTKY 70V 70MA SOD323 / Diode Schottky 70 V 70mA Surface Mount SOD-323
Diodes Inc.MMSZ5232BS-7-F
MMSZ5232BS Series 5.6 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5226BS-7-F
Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5226BS-7-F
Diodes Inc.MMSZ5242BS-7-F
Zener Diode Single 12V 5% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 12V 200MW SOD323

Descriptions

Descriptions of Infineon BA592E6327HTSA1 provided by its distributors.

35V 20nA 700mΩ@3mA 100mA 0.0000011uF Freestanding SOD SMD mount 1.7mm*1.25mm*1.05mm
35 V 100 mA 500 mO 1.1 pF Silicon RF Switching Diode - SOD323-2
Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R
Mixer Diode, Very High Frequency, Silicon
RF PIN diode, 0.1 A, SOD323, SMD
RF DIODE STANDARD 35V PG-SOD323
DIODE, RF, PIN, SOD-323; Diode Type:RF; Forward Current If(AV):100mA; Operating Temperature Range:-55°C to +125°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SC-76; Capacitance Ct:0.92pF; Forward Voltage VF Max:1V; Package / Case:SOD-323; Reverse Voltage Vr Max:35V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA 592 E6327
  • BA592
  • BA592 E-6327
  • BA592 E6327
  • BA592,E6327
  • BA592-E6327
  • BA592E-6327
  • BA592E6327
  • BA592E6327.
  • SP000010141