Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIPS2051LTR

AUIPS2051L 1.8 A 70 V Single Channel Low Side Intelligent Power Switch - SOT223
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIPS2051LTR.

Farnell

Datasheet16 pages14 years ago
Datasheet13 pages17 years ago

Future Electronics

CAD Models

Download Infineon AUIPS2051LTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonAUIPS1051L
AUIPS1051 Series 5 V 250 mO 1.3 A Low Side Intelligent Power Switch - SOT-223

Descriptions

Descriptions of Infineon AUIPS2051LTR provided by its distributors.

AUIPS2051L 1.8 A 70 V Single Channel Low Side Intelligent Power Switch - SOT223
SWITCH, IPS, 2CH, LOW, SIDE, SOT223; Power Load Switch Type:Low Side; Input Volt
SWITCH, IPS, 2CH, LOW, SIDE, SOT223; Power Load Switch Type:Low Side; Input Voltage:5.5V; Current Limit:900mA; On State Resistance:0.25ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:2W; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:SOT-223; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:2051
The AUIPS2051L/AUIPS2052G is a three terminal Intelligent Power Switch (IPS) that features a low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. The AUIPS2052 is a dual channel device while the AUIPS2051 is a single channel.This device offers protections and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165C or when the drain current reaches 1.8A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations. | Benefits: Over temperature shutdown; Over current shutdown; Active clamp; Low current and logic level input; ESD protection; Optimized Turn On/Off for EMI; Diagnostic on the input current | Target Applications: Active Suspension; Braking; Junction Box

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIPS2051L
  • AUIPS2051LTR.
  • AUIPS2051LTR..
  • IRFAUIPS2051L
  • IRFAUIPS2051LTR
  • SP001515384