Infineon BTS142DATMA1

Current Limit SW 1-IN 1-OUT -0.2V to 10V 5.5A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS142DATMA1.

Newark

Datasheet11 pages19 years ago

TME

iiiC

Inventory History

3 month trend:
+15.69%

CAD Models

Download Infineon BTS142DATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Ceramic 33pF 100V C0G 1% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Infineon BTS142DATMA1 provided by its distributors.

Current Limit SW 1-IN 1-OUT -0.2V to 10V 5.5A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
PWR LOAD SW, LOW SIDE, 10V, TO-252-3; Power Load Switch Type: Low Side; Input Voltage: 10V; Current Limit: 45A; On State Resistance: 0.023ohm; Distribution Switch Case Style: TO-252; No. of Pins: 3Pins; Thermal Protection: Yes;
Tape & Reel (TR) BTS142 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 6.5mm 12V 4.6A 23m Ohm
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions. | Summary of Features: Logic Level Input; Input Protection (ESD); Thermal shutdown with auto restart; Green product (RoHS compliant); Overload protection; Short circuit protection; Overvoltage protection; Current limitation; Analog driving possible | Target Applications: Body controller (interior light dimming); Safety switch (relay replacement)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 142D
  • BTS142-D
  • BTS142D
  • SP000506220