Infineon 2N6782

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2N6782.

IHS

Datasheet7 pages25 years ago
Datasheet12 pages3 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 14.88
$ 14.88
Stock
6,695
15,872
15,872
Authorized Distributors
0
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-39
TO-39
TO-39
Drain to Source Voltage (Vds)
100 V
-
-
Continuous Drain Current (ID)
3.5 A
3.5 A
3.5 A
Threshold Voltage
4 V
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
15 W
15 W
15 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonJANTX2N6782
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF210
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF9230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonJANTX2N6849
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
International RectifierJANTX2N6790
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
DATAPACK FOR P/N =2N6849JANTX

Descriptions

Descriptions of Infineon 2N6782 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
100V Single N-Channel Hi-Rel MOSFET in a TO-205AF package, TO-205AF-3
Infineon SCT
Single N-Channel 100 V 0.69 Ohm Through Hole MosFet - TO-39
Trans MOSFET N-CH 100V 3.5A 3-Pin TO-39
3.5 A 100 V 0.6 ohm N-CHANNEL Si POWER MOSFET TO-205AF
Power Field-Effect Transistor, 3.5A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
N CH MOSFET, 100V, 3.5A, TO-205AF; Trans; N CH MOSFET, 100V, 3.5A, TO-205AF; Transistor Polarity:N Channel; Continuous Drain Current Id:3.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):600mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA