Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Industrial Shields 034001001000

ESP32 Ether&wifi&bt Plc 53ARR I/
$ 566.54

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Industrial Shields 034001001000 provided by its distributors.

ESP32 ETHER&WIFI&BT PLC 53ARR I/
Analogue Inputs = 14 / Analogue Outputs = 9 / Digital Inputs = 11 / Analogue Input Type = 0 ... 10 V / Analogue Output Type = 0 ... 10 V / Digital Output Type = Relay / Digital Output Type = Transistor / Number of Relay Outputs = 16 / Number of Transistor Outputs = 5 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current A = 5 / Programming Language Used = Arduino IDE / Communication Interface Type = TTL / Communication Interface Type = Ethernet / Communication Interface Type = RS-485 / Communication Interface Type = RS-232 / Communication Interface Type = Bluetooth / Communication Interface Type = Wi-Fi / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 520 KB / Series = ESP32