Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Industrial Shields 034001000700

ESP32 Ether&wifi&bt Plc 38AR I/o
$ 435.71

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Industrial Shields 034001000700 provided by its distributors.

ESP32 ETHER&WIFI&BT PLC 38AR I/O
Analogue Inputs = 10 / Analogue Outputs = 6 / Digital Inputs = 9 / Analogue Input Type = 0 ... 10 V / Analogue Output Type = 0 ... 10 V / Digital Output Type = Relay / Digital Output Type = Transistor / Number of Relay Outputs = 8 / Number of Transistor Outputs = 5 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current A = 5 / Programming Language Used = Arduino IDE / Communication Interface Type = TTL / Communication Interface Type = Ethernet / Communication Interface Type = RS-485 / Communication Interface Type = RS-232 / Communication Interface Type = Bluetooth / Communication Interface Type = Wi-Fi / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 520 KB / Series = ESP32