Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

IMO Precision Controls LDC9RRS

Limit Switch Standard Rope Operated + Reset 2NC. Head Straight Metal Body 1 X PG13.5 Entry
$ 62.81
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls LDC9RRS.

element14 APAC

Datasheet8 pages10 years ago

Descriptions

Descriptions of IMO Precision Controls LDC9RRS provided by its distributors.

LIMIT SWITCH STANDARD ROPE OPERATED + RESET 2NC. HEAD STRAIGHT METAL BODY 1 X PG13.5 ENTRY
Rope Safety Switch, Dpst-Nc; |Imo Precision Controls LDC9RRS
Limit Switch Standard Rope Operated + Re
ROPE SAFETY SWITCH, DPST-NC; Limit Switch Actuator: -; Contact Configuration: DPST-NC; Contact Current AC Max: -; Contact Voltage AC Max: -; Operating Force Max: -; Product Range: LD Series; Contact Current DC Max: -; Contact V

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision