What’s new: Find the right parts faster with our redesigned experience

Learn more

IMLEC LED-406-RBO-24

Panel Mount Indicator, Led, 6.2Mm, Red, 24V; Led Color: red; Operating Voltage: 24Vdc; Mounting Hole Dia: 6.2Mm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LED-406-RBO-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC LED-406-RBO-24.

element14

Datasheet2 pages25 years ago

Related Parts

6091M Series Green 9.65 mm 24V Oil-Tight Non Relampable Neon LED Indicator Light
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Tri-Level Bi-Color Green/Yellow/Yellow 565nm/583nm/583nm 6-Pin Bulk

Descriptions

Descriptions of IMLEC LED-406-RBO-24 provided by its distributors.

Panel Mount Indicator, Led, 6.2Mm, Red, 24V; Led Color:red; Operating Voltage:24Vdc; Mounting Hole Dia:6.2Mm; Forward Current If:30Ma; Luminous Intensity:10Mcd; Ip / Nema Rating:not Rated; Product Range:400 Series; Colour:red Rohs Compliant: Yes
INDICATOR, LED PANEL MNT, RED, 24V; Moun; INDICATOR, LED PANEL MNT, RED, 24V; Mounting Hole Dia:6.2mm; LED Color:Red; Forward Current If:30mA; Forward Voltage:24V; Luminous Intensity:10mcd; Color:Red; Lens Style:(H x D) 22.5 x 7 mm; Lens Width:5; Terminal Type:Panel Mount

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LED-406RBO-24