Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ilsco N-87

Ground Bar, (87) 6-14 AWG, Cu, Less Scres - Screws Sold Seperately 34.5" Length, (2) N-87 = (1) N-174
$ 166.055

Price and Stock

Inventory History

3 month trend:
-44.91%

Descriptions

Descriptions of Ilsco N-87 provided by its distributors.

Ground Bar, (87) 6-14 AWG, Cu, Less Scres - Screws Sold Seperately 34.5" Length, (2) N-87 = (1) N-174
ILSCO N-87 ILSCO Ground Bar Brand: Ilsco. Part Number: N-87. ILSCO Ground Bar, 2 ft 10-1/2 in Bar Length, 0.465 in Bar Height, 600 V AC, Mechanical Connection, 14 to 6 AWG Cable Tap, 14 to 6 AWG Stranded, 14 to 10 AWG Solid Cable Main, 87 Tap Quantity, Copper. Additional Description: ILSC-N-87 87 OUTLETS, WIRE RANGE 14-6, 2FT 10-1/2 (34.5), COPPER GROUND BAR. Catalog Description: Copper Ground Bar, Conductor Range 6-14, 87 ports, UL..