What’s new: Find the right parts faster with our redesigned experience

Learn more

Ilme CNEM06T

Cne Series, Male Rectangular Insert, Size 44.27, 6 Pin, 16 Amp, Screw
$ 10.465
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CNEM06T.

element14 APAC

Datasheet1 page13 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.79%

Related Parts

TE Connectivity963357-3
CONN HEADER VERT 14POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
TE Connectivity963357-2
Pin Header, Wire-to-Board, 5.6 mm, 2 Rows, 18 Contacts, Solder, Timer Connector System Series
TE ConnectivityT2040063101-000
Hd Power Conn 6P 2R 16A 500V Plug 20-14 Awg |Te Connectivity Amp T2040063101-000
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Ilme CNEM06T provided by its distributors.

CNE SERIES, MALE RECTANGULAR INSERT, SIZE 44.27, 6 PIN, 16 AMP, SCREW
6 PL MALE INSERT 16A 600V
Insert, Male, 6P+E, 16A, 500V; Product Range:Cne Series; Heavy Duty Connector Type:Insert; No. Of Contacts:6 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Svhc:No Svhc Rohs Compliant: Yes |Ilme CNEM06T

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNEM 06 T
  • CNEM-06T