Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ilme CNEF24T

Cne Series, Female Rectangular Insert, Size 104.27, 24 Pin, 16 Amp, Screw

$ 25.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CNEF24T.

element14 APAC

Datasheet1 page14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.08%

Descriptions

Descriptions of Ilme CNEF24T provided by its distributors.

CNE SERIES, FEMALE RECTANGULAR INSERT, SIZE 104.27, 24 PIN, 16 AMP, SCREW
Conn Rectangular SKT 24Signal/1Ground POS Screw ST Cable Mount Box
ILME FEMALE INSERT, SIZE 104.27, 24P+PE, SILVER, SCREW, 16A, 500V
HDC,mother 2 16A wire mounting,threaded mounting
Insert, Female, 24P+E, 16A, 500V; |Ilme CNEF24T
INSERT, FEMALE, 24P+E, 16A, 500V; Product Range: CNE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 24 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNEF 24 T
  • CNEF-24T