Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ilme CKF04

Ck Series, Female Rectangular Insert, Size 21.21, 5 Pin, 10 Amp, Screw
$ 5.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CKF04.

IHS

Datasheet2 pages0 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Ilme CKF04 provided by its distributors.

CK SERIES, FEMALE RECTANGULAR INSERT, SIZE 21.21, 5 PIN, 10 AMP, SCREW
Conn Rectangular SKT 4Power/1Ground POS Screw ST Cable Mount Box
ILME FEMALE INSERT, SIZE 21.21, 4P+PE, SILVER, SCREW, 10A, 230/400V
Insert, Female, 18-14 Awg, 4P+E; |Ilme CKF04
Rectangular Connector, 5 Contact(s), Female
INSERT, FEMALE, 18-14 AWG, 4P+E; Product Range: CK Series; Heavy Duty Connector Type: Insert; No. of Contacts: 5 Contacts; Rectangular Shell Size: 4A; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating: 1

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKF 04
  • CKF-04