ifm Electronic OGP500

Photoelectric Sensor, Retroreflective, PNP, 0.2M Range, 10-36VDC, Og M18 Series
$ 148.595

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ifm Electronic OGP500.

IHS

Datasheet3 pages7 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.69%

CAD Models

Download ifm Electronic OGP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of ifm Electronic OGP500 provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, PNP, 0.2M RANGE, 10-36VDC, OG M18 SERIES
Retroreflective Photoelectric Sensor, Cylindrical
Polarized Retroreflective Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
IFM efe200 OGP-FPKG/US100 - OGP500
RETRO-REFLECTIVE SENSOR; RED LIG
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 30 / Sensing Distance Max. m = 5 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Switching Type = Light-ON / Dark-ON / Load Current mA = 200 / Protection Rating = IP67 / Series = OGP / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80 / Width mm = 18 / Length mm = 72

Manufacturer Aliases

ifm Electronic has several brands around the world that distributors may use as alternate names. ifm Electronic may also be known as the following names:

  • IFM
  • ifm efector inc
  • IFM EFECTOR
  • EFECTOR
  • IFM Electronics
  • IFM EFFECTOR
  • IFM ELECTRONIC GMBH
  • IFM (IFM Electronic)
  • AIROHA TECHNOLOGY CORP