What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec XA1E-LV411Q4-R

Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Lighted
$ 55.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-LV411Q4-R.

Sager Electronics

Datasheet7 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, BLACK ACT,0.5A,48VAC/DC, SOLDER
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 10.5N Quick Connect/Solder Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 125VDC Solder Panel Mount
Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Lighted
Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Idec XA1E-LV411Q4-R provided by its distributors.

Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Lighted
SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC Contacts:DPST-1NO/1NC Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:3A Illumination Color:Red Actuator Style:Mushroom Switch Terminals:Solder Lug
Switch, Emergency Stop, 1No/1Nc, 250Vac; Contact Configuration:Dpst-1No, Spst-Nc; Switch Operation:Pushlock Turn Reset/Push-Pull; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-LV411Q4-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS