Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec SR3B-05

IDEC Socket; 11-Pin; Screw Terminal; for RR1BA; RR2BA; RR3B Relays; DIN Rail or Panel Mount

$ 7.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SR3B-05.

IHS

Datasheet7 pages9 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-35.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Idec SR3B-05 provided by its distributors.

IDEC Socket; 11-Pin; Screw Terminal; for RR1BA;RR2BA;RR3B Relays; DIN Rail or Panel Mount
RELAY SOCKET, 11 PIN, 3 POLE, 10 A, 300 V, DIN RAIL, SCREW, RR SERIES
Relay Sockets & Hardware Socket DIN Mount Screw Type
General Purpose Relay Socket 11-Blade DIN Rail Mount
Conn Relay Socket SKT 3 POS Screw ST
RELAY SOCKET, 11 PIN, 10A, DIN RAIL;
SR3B-05 - IDEC DIN Rail Socket
Relay Socket Socket Mounting:Panel; Current Rating:10A; Socket Terminals:Screw; Voltage Rating:300V; No. of Pins:11; For Use With:RR1BA, RR2BA, RR3B Series Relays and RTE-B Series Timers; Accessory Type:Relay Socket; No. of Poles:3 ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR3B-05.
  • SR3B05