Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec SF1V-6-07L

Relay Socket 6 Pole Din Mount Used For RF1V Force Guided Relay, SF1V Series
$ 16.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SF1V-6-07L.

IHS

Datasheet14 pages7 years ago
Datasheet14 pages0 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec SF1V-6-07L provided by its distributors.

RELAY SOCKET 6 POLE DIN MOUNT USED FOR RF1V FORCE GUIDED RELAY, SF1V SERIES
RELAY SOCKETS, 6, 6A;Socket Mounting:Panel; Current Rating:6A; Socket Terminals:Through Hole; Voltage Rating:250V; No. of Pins:6 ; Packing unit: 10pcs
RELAY SOCKET, DIN RAIL, 14PIN, SCREW; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: 14Pins; Current Rating: 6A; Voltage Rating: 250V; Product Range: RF1V Series; SVHC: No SVHC (15-Jan-2019)
Relay Sockets, 6, 6A; Socket. Montaje:Carril Din; Socket, Terminales:Tornillo; Núm. De Contactos:14; Intensidad Nominal:6A; Para Usar Con:Idec Rf1V Force Guided Relays; Tensión Nominal:250V; Tipo De Accesorio:Relay Socket |Idec SF1V-6-07L

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1V-6-07L.