Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RV8H-L-AD12

Electromechanical Relay 12VDC 12VAC 800Ohm/755Ohm 6A SPDT( ()) Socket Interface Relay
$ 14.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV8H-L-AD12.

IHS

Datasheet8 pages8 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Idec RV8H-L-AD12 provided by its distributors.

Electromechanical Relay 12VDC 12VAC 800Ohm/755Ohm 6A SPDT( ()) Socket Interface Relay
IDEC Interface Relay and Base; Universal; 6A; SPDT; 12VAC/DC; DIN Rail Mount; Screw Connection
RELAY, E-MECH, PLC, SPDT, 6A, 12VAC/DC, SCREW TERM, RV8 SERIES
POWER RELAY, SPDT, 12V, 6A, DIN RAIL;
RELAY, SPDT, 250VAC, 6A; Contact Configuration:SPDT; Coil Voltage:12VAC/VDC; Contact Current:6A; Product Range:RV8H Series; Relay Mounting:DIN Rail; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Screw
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = RV8H / Coil Voltage - DC V = 12 / Width mm = 6.1 / Coil Voltage - AC V = 12 / Length mm = 88 / Protection Rating = IP20 / Protection Rating = IP67 / Height mm = 75.6 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS