Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RJ1S-CLD-D24

IDEC Compact Power Relay; 12A; SPDT; 24VDC; 5-Blade; LED; Diode
$ 8.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ1S-CLD-D24.

Electro Sonic

Datasheet10 pages18 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

RELAY, E-MECH, SPDT, CTRL-V 24DC,12A,250VAC, SOCKET MOUNT, BLADE, DIODE, RJ SERIES
TE Connectivity / P&BRP818024
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity9-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity / P&BRP410024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole
TE Connectivity / P&BRP410024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate

Descriptions

Descriptions of Idec RJ1S-CLD-D24 provided by its distributors.

IDEC Compact Power Relay; 12A; SPDT; 24VDC; 5-Blade; LED; Diode
RELAY, E-MECH, SPDT, CTRL-V 24DC,12A,250VAC, SOCKET MOUNT, BLADE, LED, DIODE, RJ SERIES
General Purpose Relays Relay Plug-In SPDT 12A 24VDC
Relay, 1 Form C (NO/NC), 24 V (DC), 1080 Ω, 12 A, 30 V (DC), 250 V (AC), RJ1S-CLD-D24
POWER RELAY, SPDT, 24VDC, 12A, SOCKET;
RJ GP Relay SPDT 12A DC24V Coil LED + Diode
POWER RELAY, SPDT, 24VDC, 12A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:24V Contact Current Max:12A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:1080ohm Contacts:SPDT Coil Type:DC RoHS Compliant: Yes
Relay, Spdt, 250Vac, 30Vdc, 12A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:12A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ1S-CLD-D24
Switching Current A = 12 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 3 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 28.8 / Height mm = 27 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.08

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS