Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec PS5R-VC24

PS5R-VC24 - IDEC Power Supply Din Rail Mount 30W 24VDC Universal Input 85-264VAC 100-370VDC
$ 60.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec PS5R-VC24.

IHS

Datasheet8 pages9 years ago

element14 APAC

Electro Sonic

TME

Switches Unlimited

Inventory History

3 month trend:
-13.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Idec PS5R-VC24 provided by its distributors.

PS5R-VC24 - IDEC Power Supply Din Rail Mount 30W 24VDC Universal Input 85-264VAC 100-370VDC
POWER SUPPLY, 24V DC, 1.3A, 30W, LED GREEN, 90X22.5X95MM, SPRING UP M3.5 SCREW TERMINALS
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
POWER SUPPLY, AC-DC, 24 DC, 1.25A, 100-240 AC, ENCLOSED, DIN, 30W, PS5R-V SERIES
AC/DC Power Supply Single-OUT 24V 1.3A 30W 4-Pin
Power Supply DC; Switcher; 110-240VAC Input; 24VDC Output; 30w
IDEC DIN Rail Power Supply, PS5R Series, 24V DC Out, 85-264V AC In
IDEC PS5R-VC24 PSU, 24VDC, 30W, 1.25A, DIN Rail Mounting
Power supply, 24 VDC, 1.3 A, 30 W, PS5R-VC24
POWER SUPPLY, AC-DC, 24V, 1.3A; Power Su; POWER SUPPLY, AC-DC, 24V, 1.3A; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 1.3A; Output
Power Supply, 24VDC, 1.3A, 1Ph, 30W,

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS5R-VC24.