Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec PS5R-VC12

Idec Rail power supply, PS5Rseries, 12V DC output, 85 → 264V Communication input

$ 63.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec PS5R-VC12.

IHS

Datasheet8 pages9 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-7.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Idec PS5R-VC12 provided by its distributors.

Idec Rail power supply, PS5Rseries, 12V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
POWER SUPPLY, AC-DC, 12 DC, 2.5 A, 100-240 AC, ENCLOSED, DIN, 30W, PS5R-V SERIES
AC/DC Power Supply Single-OUT 12V 2.5A 30W 4-Pin
Power Supply DC; Switcher; 110-240VAC Input; 12VDC Output; 30w
DIN Rail Power Supplies Power Supply Din Rail Mount 30W 12VDC Universal Input 85-264VAC;100-370VDC
IDEC PS5R-VC12 PSU, 12VDC, 30W, 2.5A, DIN Rail Mounting
Power Supply, 12VDC, 2.5A, 1Ph, 30W
POWER SUPPLY, AC-DC, 12V, 2.5A; No. of O; POWER SUPPLY, AC-DC, 12V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Outpu
IDEC Switching Power Supply; 12VDC OUT; 2.5A; 85-264VAC/100-370VDC IN; Single Phase; DIN Rail Mount; Plastic - Slim
Idec Corp Power Supply 30W 12Vdc Din

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS5R-VC12.