Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec LW1P-1C00V-W

Switch Indicators LED Round PC Pins PC Mount with Threads
$ 18.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LW1P-1C00V-W.

Sager Electronics

Datasheet18 pages20 years ago

Master Electronics

Descriptions

Descriptions of Idec LW1P-1C00V-W provided by its distributors.

Switch Indicators LED Round PC Pins PC Mount with Threads
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm White Round Full Voltage NoLamp PCB Terminal
IDEC LW1P-1C00V-W Indicator Lamp
PLT/LT 22MM SEPARATE TYPE RND PCB
Indicator Lamp; Lamp Base Type:-; Mounting Hole Dia:22Mm; Current Rating:-; Supply Voltage:-; Lens Shape:-; Product Range:- Rohs Compliant: Yes |Idec LW1P-1C00V-W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LW1P1C-00V-W