Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec LF1B-ND3P-2THWW2-3M

Light Bar, Led, White, 580MM, Clear Cover, 30 Led Modules, 24VDC, LF1B-N Ser.
$ 142.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LF1B-ND3P-2THWW2-3M.

Electro Sonic

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+22.43%

Supply Chain

Introduction Date2021-08-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec LF1B-ND3P-2THWW2-3M provided by its distributors.

LIGHT BAR, LED, WHITE, 580MM, CLEAR COVER, 30 LED MODULES, 24VDC, LF1B-N SER.
Led Light Bar, Cool White, 580Mm, 8.7W; Light Color:Cool White; Lumen Output:-; Power Rating:8.7W; Supply Voltage:24Vdc; Light Bar Length:580Mm; Ip Rating:Ip65; Product Range:Lumifa Lf1B-N Series Rohs Compliant: Yes |Idec LF1B-ND3P-2THWW2-3M
LED Strip Dimensions W x H: 27.5 x 16 mm Operating temperature: -30...55 °C Light colour: Daylight Protection rating: IP65 Series: LF1B Power: 8.7 W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS