Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec LB1T-33T2

Toggle Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
$ 26.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB1T-33T2.

IHS

Datasheet67 pages3 years ago
Datasheet66 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec LB1T-33T2 provided by its distributors.

Toggle Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
Industrial Panel Mount Indicators / Switch Indicators LB 16mm Lever SW 3-pos DPDT
SWITCH TOGGLE DPDT 0.1A 30V
Switch, Toggle, Dpdt, 100Ma, 125Vac; Switch Operation:-; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Lb Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Idec LB1T-33T2

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS