Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec LB1P-1T04R

Switch Indicators 24VAC/24VDC 22mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
$ 15.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB1P-1T04R.

IHS

Datasheet66 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-19.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB1P-1T04R provided by its distributors.

Switch Indicators 24VAC/24VDC 22mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
IDEC Corporation LB1P-1T04R Pilot Light LB Series Standard Bezel Round Flat 24VDC Red
Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light R
IDEC 16mm Pilot Light; Round; Flat; LED; 24VAC/DC; Red
circular-18.2 threaded mounting,panel mount 22mm(Length)*36.9mm(height)
LED PNL IND RED 18MM SOLDER LUG
PILOT LIGHT, RED, 24VAC/VDC; LED Colour: Red; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: LB Series; SVHC: No SVHC (15-Jan-2019)
Idec Corp Lb 16Mm Pilot Light R
Forward Current (If) mA = 18 / Operating Voltage Max. V = 24 / Termination Type = Solder / Tab Terminal / AC or DC Operation = AC / DC / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1P1T04R