Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec LB1P-1T04G

Switch Indicators 24VAC/24VDC 16mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
$ 14.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB1P-1T04G.

IHS

Datasheet66 pages7 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 8mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Blue 50mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
NKK SwitchesFP0115CAC1FF
Switch Push Button ON OFF SPST Round Button Momentary Contact Panel Mount Connector
NKK SwitchesFP0115CAC1CC
Switch Push Button (ON) OFF SPST Round Button Momentary Contact Panel Mount Connector
NKK SwitchesFP0115CAC1DD
SWITCH, CONTACTLESS P/B, SPST, ON-OFF, RND, AMBER ACT, AMBER LED,6-PIN, NO CONNECTOR

Descriptions

Descriptions of Idec LB1P-1T04G provided by its distributors.

Switch Indicators 24VAC/24VDC 16mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
PANEL MOUNT INDICATOR, LED, 16mm, GREEN, 24V; LED Color:Green; Operating Voltage:24V; Mounting Hole Dia:16mm; Forward Current If:-; Luminous
PILOT LIGHT, GREEN, 24VAC/VDC; LED Colour: Green; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: LB Series; SVHC: No SVHC (15-Jan-2019)
Forward Current (If) mA = 6 / Operating Voltage Max. V = 24 / Termination Type = Solder / Tab Terminal / AC or DC Operation = AC / DC / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1P-1T04G.
  • LB1P1T04G