Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec HW1P-5Q4Y

Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
$ 59.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-5Q4Y.

IHS

Datasheet62 pages8 years ago

Electro Sonic

Sager Electronics

Lectro Components

Inventory History

3 month trend:
-10.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Idec HW1P-5Q4Y provided by its distributors.

Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
HW PL Jmbo Dome FV LED 24V Spr RoHS Compliant: Yes
Industrial Panel Mount Indicators / Switch Indicators HW Jumbo Dome Pilot Light Yellow 24V AC/DC
Pilot Light, Ylw, 24VDC Direct, LED
IDEC HW1P-5Q4Y Jumbo Dome Beacon Yellow
Pilot Light Dimensions ø x L: 66 x 50.5 mm Temperature range: -25 ... 55 °C Voltage: 6...24 VAC/VDC Light Type: LED Light colour: Yellow Protection rating: IP65 Series: HW Current: 15 mA Flush-mounted ø: 22 mm
PILOT LIGHT, YELLOW, 22MM, 24VAC/VDC; LED Colour: Yellow; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: 15mA; Luminous Intensity: -; IP / NEMA Rating: IP65, NEMA 4X; Product Range: HW Series; SVHC: No SVHC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1P-5Q4-Y
  • HW1P5Q4Y