Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec HW-U01

IDEC Corporation HW-U01 Universal contact block 1NC for HW/TW/TWND series
$ 4.713
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW-U01.

Sager Electronics

Datasheet62 pages7 years ago

Farnell

TME

Inventory History

3 month trend:
-2.21%

Supply Chain

Introduction Date2023-08-08

Descriptions

Descriptions of Idec HW-U01 provided by its distributors.

IDEC Corporation HW-U01 Universal contact block 1NC for HW/TW/TWND series
IDEC Contact Block; 1NC; Screw Terminal; Side Entry
Contact Blocks N.C. SPST Spring 10A 440VAC 220VDC
Contact Block, 1 Pole, 10A, 600Vac; |Idec HW-U01
Contact block, 1 Form B (N/C), 10 A, HW-U01
CONTACT BLOCK SPST-NC 10A 110V
CONTACT BLOCK, 1 POLE, 10A, 600VAC; Switch Terminals: Spring Clamp; No. of Poles: 1 Pole; Contact Current Max: 10A; Contact Voltage AC Max: 600V; For Use With: 30mm Pushbutton Switches; Contact Voltage DC Max: -; Product Range

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS