Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec CW4P-1EQ4PW

Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
$ 27.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4P-1EQ4PW.

JRH Electronics

Datasheet24 pages8 years ago

Farnell

Sager Electronics

Newark

Lectro Components

Inventory History

3 month trend:
+70.49%

Supply Chain

Introduction Date2026-05-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Idec CW4P-1EQ4PW provided by its distributors.

Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
PILOT LIGHT, WHITE, 22MM, 24VAC/VDC; LED Colour: White; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: 16.5mA; Luminous Intensity: -; IP / NEMA Rating: IP65, IP66, NEMA 4X; Product Range: CW Series; SVHC: N
Pilot Light Dimensions ø x L: 28 x 2.5 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Pure White Material: Metal Mounting: Flush Mounting Protection rating: IP20 (Connection Box) / IP66 (Front) Series: CW Termination type: M3.5 / Terminal Block Current: 16.5 mA Flush-mounted ø: 28 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4P1EQ4PW