Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AP8M122-R

IDEC Corporation AP8M122-R Indicator Pilot Light Red LED 8 mm Round 24 VDC Quick Connect
$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP8M122-R.

IHS

Datasheet8 pages0 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

E-Switch5501M22
Mini Pushbutton Small Cap 12.3mm switch Grey and Green LED POS 1 and No LED(2) LED POS 2
E-Switch5501M12
Mini Pushbutton Small Cap 12.3mm switch Black and Green LED POS 1 and No LED(2) LED POS 2
E-Switch5501M13
Mini Pushbutton Small Cap 12.3mm switch Black and Yellow LED POS 1 and No LED(2) LED POS 2
NKK SwitchesUB15KKG01N-F
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Panel Mount
NKK SwitchesMB2461E1G01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 0.1A, 28V
C&K ComponentsF2UEEAU
Pushbutton Switch, DPDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Idec AP8M122-R provided by its distributors.

IDEC Corporation AP8M122-R Indicator Pilot Light Red LED 8 mm Round 24 VDC Quick Connect
LED Panel Mount Indicator Uni-Color Red 2-Pin
IDEC 8mm Pilot Light; Round; Flat; LED; 24VDC; Red
PANEL MOUNT INDICATOR, LED, 8MM, RED, 24;
Pilot Light, Red, 24V Direct, LED
LED PANEL INDICATOR RED 24V IP40
LED PNL IND RED 8MM SOLDER LUG
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 8mm Red Round Full Voltage 24VDC LED Solder Tab / Quick Connect Terminal
PANEL MOUNT INDICATOR, LED, 8MM, RED, 24V; LED Color:Red; Operating Voltage:24VDC; Mounting Hole Dia:8mm; Forward Current If:15mA; Luminous Intensity:-; IP / NEMA Rating:IP40; Product Range:-; Colour:Red; Current Rating:

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP8M122R