Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AP8M122-G

LED Panel Mount Indicator Uni-Color Green 2-Pin

$ 8.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP8M122-G.

IHS

Datasheet8 pages0 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-34.21%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

E-Switch5501M22
Mini Pushbutton Small Cap 12.3mm switch Grey and Green LED POS 1 and No LED(2) LED POS 2
E-Switch5501M13
Mini Pushbutton Small Cap 12.3mm switch Black and Yellow LED POS 1 and No LED(2) LED POS 2
E-Switch5501M12
Mini Pushbutton Small Cap 12.3mm switch Black and Green LED POS 1 and No LED(2) LED POS 2
NKK SwitchesUB15KKG01N-F
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Panel Mount
NKK SwitchesMB2461E1G01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 0.1A, 28V
NKK SwitchesYB15SKG01-5F-JF
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Idec AP8M122-G provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2-Pin
IDEC Corporation AP8M122-G Panel Mount Indicator LED Pilot 8mm LED 24 VDC QC Tabs Green AP Series
Idec greenLEDPanel indicator lights, 24V AC/DC, 8.1mmInstallation aperture
IDEC 8mm Pilot Light; Round; Flat; LED; 24VDC; Green
Indicating Light Green LED 24V AC
Pilot Light, Grn, 24V Direct, LED
LED PANEL INDICATOR GRN 24V IP40
AP8M122-G - IDEC 8mm DC24V Flat
PILOT LIGHT;8MM DC24V GREEN RND
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 8mm Green Round Full Voltage 24VDC LED Solder Tab / Quick Connect Terminal
PANEL MOUNT INDICATOR, LED, 8MM, GREEN, 24V; LED Color:Green; Operating Voltage:24VDC; Mounting Hole Dia:8mm; Forward Current If:15mA; Luminous Intensity:-; IP / NEMA Rating:IP40; Product Range:-; Colour:Green; Current R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP8M122G