What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec AP6M266-G

Indicator 16.2MM Mounting Hole Size Green Led Solder Term 18 Mm Lamp Size 6V DC

$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP6M266-G.

IHS

Datasheet8 pages0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

INDICATOR 12.2MM MOUNTING HOLE SIZE RED LED SOLDER TERM 14 MM LAMP SIZE 6V DC

Descriptions

Descriptions of Idec AP6M266-G provided by its distributors.

INDICATOR 16.2MM MOUNTING HOLE SIZE GREEN LED SOLDER TERM 18 MM LAMP SIZE 6V DC
LED Panel Mount Indicator Uni-Color Green 2-Pin
Pilot Light, Grn, 6VDC Direct, LED
AP Series LED Indicator (dome)
LED PNL IND GREEN 15.60MM SLDR
Idec Corp 16Mm Pilot Light Green
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Green Dome Full Voltage 6VDC LED Solder Tab / Quick Connect Terminal
Led Pilot Indicator, Green, 16Mm, 6Vdc; Led Color:Green; Operating Voltage:6Vdc; Mounting Hole Dia:16Mm; Forward Current If:33Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Ap6 Series Rohs Compliant: Yes |Idec AP6M266-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP6M266G