Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AP2M266-R

Indicator 12.2MM Mounting Hole Size Red Led Solder Term 14 Mm Lamp Size 6V DC
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP2M266-R.

IHS

Datasheet8 pages0 years ago

Electro Sonic

Lectro Components

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

INDICATOR 16.2MM MOUNTING HOLE SIZE GREEN LED SOLDER TERM 18 MM LAMP SIZE 6V DC

Descriptions

Descriptions of Idec AP2M266-R provided by its distributors.

INDICATOR 12.2MM MOUNTING HOLE SIZE RED LED SOLDER TERM 14 MM LAMP SIZE 6V DC
LED Panel Mount Indicator Uni-Color Red 2-Pin
Pilot Light, Red, 6VDC Direct, LED
AP Series LED Indicator (dome)
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 12mm Red Dome Full Voltage 6VDC LED Solder Tab / Quick Connect Terminal
Panel Mount Indicator, Led, 12Mm, Red, 6V; Led Color:Red; Operating Voltage:6Vdc; Mounting Hole Dia:12Mm; Forward Current If:33Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Colour:Red; Current Rating:33Ma Rohs Compliant: Yes |Idec AP2M266-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2M266R