Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AP2M211-R

LED Panel Mount Indicator Uni-Color Red 2-Pin

$ 8.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP2M211-R.

IHS

Datasheet8 pages0 years ago

Master Electronics

element14 APAC

Lectro Components

Inventory History

3 month trend:
-79.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Idec AP2M211-R provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin
INDICATOR PILOT LIGHT AP2 SERIES 12MM DOME 12VDC RED
AP Series LED Indicator (dome)
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 12mm Red Dome Full Voltage 12VDC LED Solder Tab / Quick Connect Terminal
PANEL MOUNT INDICATOR, LED, 12MM, RED, 12V; LED Color:Red; Operating Voltage:12VDC; Mounting Hole Dia:12mm; Forward Current If:22mA; Luminous Intensity:-; IP / NEMA Rating:IP65; Product Range:-; Bulb Size:12mm; Colour:Re

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2M211R