Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AP1M222-A

LED Panel Mount Indicator Uni-Color Amber 2-Pin
$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP1M222-A.

IHS

Datasheet8 pages0 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+5.45%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Idec AP1M222-A provided by its distributors.

LED Panel Mount Indicator Uni-Color Amber 2-Pin
Pilot Light, Amb, 24VDC Direct, LED
LED PILOT INDICATOR, AMBER, 10MM, 24V;
INDICATOR PILOT LIGHT AP1 SERIES 10MM DOME 24VAC/DC AMBER
AP Series LED Indicator (flat)
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm Amber Dome Full Voltage 24VDC LED Solder Tab / Quick Connect Terminal
LED PILOT INDICATOR, AMBER, 10MM, 24V; LED Color: Amber; Operating Voltage: 24V; Mounting Hole Dia: 10mm; Forward Current If: 15mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: AP1 Series 98B2591

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP1M222A