Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AL6H-P4-G

Switch; A6 Pl Rct Led 12V Acdc IP65 Green | Idec Corporation AL6H-P4-G

$ 9.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-P4-G.

Farnell

Datasheet14 pages18 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.27%

Supply Chain

Introduction Date2024-05-15

Descriptions

Descriptions of Idec AL6H-P4-G provided by its distributors.

SWITCH; A6 PL RCT LED 12V ACDC IP65 GREEN | IDEC Corporation AL6H-P4-G
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Green Rectangle Full Voltage 24VAC/DC LED Solder Tab / Quick Connect Terminal
PILOT LIGHT, GREEN, 24VAC/VDC; LED Colour: Green; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: 9mA; Luminous Intensity: -; IP / NEMA Rating: IP40; Product Range: AL6 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6H-P4-G.
  • AL6H-P4G