Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hylec HYPS-01712

Terminal Block, Barrier, 12Pos; |Hylec HYPS-01712
$ 6.22
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HYPS-01712.

Inventory History

3 month trend:
-82.32%

Related Parts

Terminal Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass
6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
Weidmuller7906220000
Terminal block, 2 pole, 6.5 mm², clamping points: 4, yellow, screw connection, 41 A

Descriptions

Descriptions of Hylec HYPS-01712 provided by its distributors.

Terminal Block, Barrier, 12Pos; |Hylec HYPS-01712
TERMINAL BLOCK, BARRIER, 12POS; No. of Rows: 2 Row; No. of Positions: 12Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Pitch Spacing: 10mm; Rated Current: 6A; Rated Voltage: 250V; Product Range: -; SVHC: No SVHC (15-Jan-2019);

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HYPS01712