Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hylec DESTB-1003

Terminal Block, Pwr Dist., 3Pos, Ceramic; |Hylec DESTB-1003
$ 16.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec DESTB-1003.

Newark

Datasheet1 page11 years ago
Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
+49.28%

Descriptions

Descriptions of Hylec DESTB-1003 provided by its distributors.

Terminal Block, Pwr Dist., 3Pos, Ceramic; |Hylec DESTB-1003
Hylec DESTB-1003 3 Way 57A Ceramic Connector Blocks
TERMINAL BLOCK, PWR DIST., 3POS, CERAMIC; Rated Current: 57A; Rated Voltage: 450V; No. of Poles: 3 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max: -; Load Side Connections

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DESTB1003