Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hylec DESTB-0252

Terminal Block, Pwr Dist., 2Pos, Ceramic; |Hylec DESTB-0252
$ 5.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec DESTB-0252.

element14 APAC

Datasheet1 page11 years ago
Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-37.52%

Descriptions

Descriptions of Hylec DESTB-0252 provided by its distributors.

Terminal Block, Pwr Dist., 2Pos, Ceramic; |Hylec DESTB-0252
Hylec DESTB-0252 2 Way 32A Ceramic Connector Blocks
TERMINAL BLOCK, PWR DIST., 2POS, CERAMIC; Rated Current: 32A; Rated Voltage: 450V; No. of Poles: 2 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max: 12AWG; Load Side Connecti

Images

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DESTB0252