HY Electronic SS16

Schottky Diode, 1A, 60V, Sma
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SS16. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for HY Electronic SS16.

element14 APAC

Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.121
Stock
17,500
6,203,688
6,203,688
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
700 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
200 µA
200 µA
Reverse Recovery Time
-
-
-

Descriptions

Descriptions of HY Electronic SS16 provided by its distributors.

SCHOTTKY DIODE, 1A, 60V, SMA
HY Electronic Corp Schottky Diodes Diodes, 1A, 60V, surface mount, DO-214AC (SMA)encapsulation, 2needle
HY Electronic Corp SS16 ダイオード
RS APAC

Manufacturer Aliases

HY Electronic has several brands around the world that distributors may use as alternate names. HY Electronic may also be known as the following names:

  • HY Electronic (Cayman) Limited
  • HY Electronic Corp
  • HY ELECTRONIC CORPORATION
  • HY ELECTRONICS
  • HY Elec
  • HY Electronic (Cayman) Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS16.