What’s new: Find the right parts faster with our redesigned experience

Learn more

Hubbell Wiring Device-Kellems HBL5366C

Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
$ 30.52

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5366C.

IHS

Datasheet1 page11 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-02

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5366C provided by its distributors.

Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
POWER ENTRY CONNECTOR, PLUG, 2P3W, 20A 125V, 5-20P; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Contact Terminat
Power Entry Connector, Plug, 2P3W, 20A 125V, 5-20P; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Género:Macho |Hubbell Wiring Devices HBL5366C
Hubbell HBL5366C Straight Blade Plug Brand: Hubbell. Part Number: HBL5366C. Hubbell Wiring Device-Kellems Insulgrip, HBL5366C, Straight Blade Plug, 1-Phase Grounding Portable Standard Cord Mount, 125 V AC, 20 A, 1 hp, 2 Pole, 3 Wires, 5-20P NEMA Rating, Commercial/Industrial Grade, IP20 Enclosure, 0.23 to 0.72 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Polycarbonate, Black/White, 1.52 x 1.52 x 1.96 in Dimensions. Additional Description: HUBW-HBL5366C PLUG, 20A 125V, 5-20P, B/W. Catalog Description: Straight Blade Devices, Male Plug, Insulgrip Heavy Duty, Industrial/Commercial Grade, Straight, 2-Pole 3- Wire Grounding, 20A 125V, 5-20P, Black and White, Single Pack...

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL5366C.