What’s new: Find the right parts faster with our redesigned experience

Learn more

Hubbell Wiring Device-Kellems HBL26410

Conn Power RCP 3Power/1Ground POS Screw ST Panel Mount 4 Terminal 1 Port
$ 779.908

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL26410.

IHS

Datasheet1 page12 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350780-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL26410 provided by its distributors.

Conn Power RCP 3Power/1Ground POS Screw ST Panel Mount 4 Terminal 1 Port
Locking Receptacle, Non-NEMA, 60 A, 600V AC, Single Phase, 3 Pole, Flush Mount, Screw Terminals
H/Lock Rcpt, 3P4W, 60A 600V, Short Body
3P4W 60A 600V FEMALE HUBB 78358501730
Conn, Mains Rcpt, 3P4W, 60A 600V; Intensidad Nominal:60A; Conector, Color:-; Voltage Rating Vac:600V; Conector, Montaje:Panel; Género:Receptáculo Eléctrico; Ip:Ip44; Núm. De Salidas:1 |Hubbell Wiring Devices HBL26410

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems