Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hosa GSK-112

Speaker Cable, 1/4" Ts-Speakon Conn, 6"; Connector Type A: 1/4" Mono Phone Jack; Cable Length - Imperial: 6"; Cable...
$ 40.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Hosa GSK-112 provided by its distributors.

Speaker Cable, 1/4" Ts-Speakon Conn, 6"; Connector Type A:1/4" Mono Phone Jack; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Jacket Color:-; Product Range:-; Connector To Connector:1/4" Mono Phone Jack To Speakon Plug Rohs Compliant: Yes |Hosa GSK-112

Manufacturer Aliases

Hosa has several brands around the world that distributors may use as alternate names. Hosa may also be known as the following names:

  • HOSA TECHNOLOGY
  • Hosa Technology Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSK112