Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hosa CMS-103

Hosa CMS-103 Stereo 1/4in - Stereo Mini Male Audio Cable - 3ft
$ 11.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Hosa CMS-103 provided by its distributors.

Hosa CMS-103 Stereo 1/4in - Stereo Mini Male Audio Cable - 3ft
CABLE, 1/4" Hosa CMS-103 TS-3.5mm TRS, 3FT;; 3FT; Connector Type A:3.5mm Stereo
Cable, 1/4" Hosa Ts-3.5Mm Hosa Trs, 3Ft; Connector Type A:3.5Mm Stereo Phone Plug; Connector Type B:1/4" Stereo Phone Plug; Cable Length - Imperial:3Ft; Cable Length - Metric:914Mm; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Hosa CMS-103

Images

Manufacturer Aliases

Hosa has several brands around the world that distributors may use as alternate names. Hosa may also be known as the following names:

  • HOSA TECHNOLOGY
  • Hosa Technology Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS103