Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hosa CMP-159

Stereo 3.5mm Mini Male to Dual Mono 1/4 Inch Phone Males Y-Adapter Cable 10 Feet
$ 19.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hosa CMP-159 provided by its distributors.

Stereo 3.5mm Mini Male to Dual Mono 1/4 Inch Phone Males Y-Adapter Cable 10 Feet
Connector Type A:3.5Mm Stereo Phone Plug; Connector Type B:1/4" Mono Phone Plug X 2; Cable Length - Imperial:10Ft; Cable Length - Metric:3.05M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Hosa CMP-159

Manufacturer Aliases

Hosa has several brands around the world that distributors may use as alternate names. Hosa may also be known as the following names:

  • HOSA TECHNOLOGY
  • Hosa Technology Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMP159