Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hosa CMP-105

Hosa CMP-105 Mono Interconnect - 1/4-Inch TS to 3.5 mm TRS - 5 Foot
$ 11.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Hosa CMP-105 provided by its distributors.

Hosa CMP-105 Mono Interconnect - 1/4-Inch TS to 3.5 mm TRS - 5 Foot
电缆, 1/4英寸 HOSA TS-3.5MM HOSA TRS, 5英尺;
Cable, 1/4" Hosa Ts-3.5Mm Hosa Trs, 5Ft; Connector Type A:1/4" Mono Phone Plug; Connector Type B:3.5Mm Stereo Phone Plug; Cable Length - Imperial:5Ft; Cable Length - Metric:1.52M; Jacket Color:-; Product Range:- Rohs Compliant: Yes |Hosa CMP-105

Manufacturer Aliases

Hosa has several brands around the world that distributors may use as alternate names. Hosa may also be known as the following names:

  • HOSA TECHNOLOGY
  • Hosa Technology Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMP105