Descriptions of Honeywell YA-2RBT provided by its distributors.
Switch Snap Action N.O. SPST Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw Automotive
Round (Pin Plunger) YA 0.007 (0.18mm) Chassis Mount Snap Switch 24.13mm 20A 480V 20A@250VAC
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 3.66mm, Screw Terminal, Stainless Steel Plunger Actuator, Panel Mount
SNAP ACTION SWITCH, SPDT, PLUNGER , 20A @ 480VAC
MICROSWITCH, PLUNGER, SPST-NO, 20A 480V; Microswitch Type:Standard; Microswitch Actuator:Overtravel Plunger; Contact Configuration:SPST-NO; Switch Terminals:Screw; Contact Current Max:20A; Contact Voltage DC Nom:250V RoHS Compliant: Yes
MICRO SWITCH YA Series Standard Basic Switch, Single Pole Normally Open Circuitry, 20 A at 250 Vac, Overtravel Pin Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.