Descriptions of Honeywell WPS1A00AGP2PFP1N provided by its distributors.
802.15.4 P2P Wireless Pressure Sensor,3/4-NPT Male Port,LCD,0-500 PSI
Piezoresistive Sensor, Absolute, 0Psi Min, 500Psi Max, 2%, Rectangular, Unspecified Mount
Industrial Pressure Sensors 3/4 NPT Male Port RP-SMA Jack,0-500PSI
Pressure Sensor 0psi to 500psi Gage
PRESSURE SENSOR, 500PSI, 3/4" NPT
Limitless™ Wireless WPS Series Pressure Sensor, WPAN 802.15.4, 2.4 GHz, point-to-point (P2P), with LCD, RP-SMA antenna jack (no antenna included), gage pressure, 0 psi to 500 psi, 3/4 in NPT male port, IEEE 802.15.4 radio specification, approved for use in United States, Canada, and Australia In process, oil & gas and factory floor environments, wireless pressure sensors are already commonly used. These sensors are accurate, reliable and offer increased levels of customization (battery life, firmware/software); however, these features have created products that are costly ($1200+) for many applications, and many features are not typically needed. Honeywell Sensing and Productivity Solution’s (S&PS) Limitless™ Wireless Point-to-Point Pressure Sensors, WPS Series, are designed to replace applications that are currently wired, or that are used in 1) new applications where wired devices are not economical/feasible (i.e., wireless transmitters); 2) where wiring and connections cause reliability issues; or 3) where increased functionality can be realized by eliminating wires. The WPS Series provide a lower cost option to expensive wireless alternatives while offering the advantages of wireless over the next best alternative (a wired solution). The WPS Series provide wireless benefits without the expensive features the customer’s application often does not need.